
1139 2"X60YD | |
|---|---|
DigiKey Part Number | 19-11392"X60YD-ND |
Manufacturer | |
Manufacturer Product Number | 1139 2"X60YD |
Description | TAPE FILAMENT CLEAR 2"X60YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Filament Tape Acrylic Adhesive Clear 2.00" (50.80mm) X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0054" (5.4 mils, 0.140mm) |
Manufacturer 3M | Width 2.00" (50.80mm) |
Series | Length 180' (55.0m) 60 yds |
Packaging Bulk | Color Clear |
Part Status Active | Usage Holding, Insulating, Wrapping |
Tape Type Filament | Temperature Range 311°F (155°C) |
Adhesive Acrylic | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyester Film | Shelf Life 60 Months |
Thickness 0.0065" (6.5 mils, 0.165mm) | Base Product Number |
Thickness - Adhesive 0.0010" (1.0 mils, 0.025mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 69,16333 € | 1.659,92 € |
| Unit Price without VAT: | 69,16333 € |
|---|---|
| Unit Price with VAT: | 82,30436 € |

