



1126 X 6" | |
|---|---|
DigiKey Part Number | 3M1126D-ND |
Manufacturer | |
Manufacturer Product Number | 1126 X 6" |
Description | RF EMI SHIELDING TAPE 36YDS X 6" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 1126 Copper Foil Conductive, Single Sided 6.000" (152.40mm) X 108.005' (32.92m) X 0.004" (0.09mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | - | |
Length | 108.005' (32.92m) | |
Width | 6.000" (152.40mm) | |
Thickness - Overall | 0.004" (0.09mm) | |
Operating Temperature | -40°C ~ 130°C | |
Adhesive | Conductive, Single Sided | |
Material | Copper Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 555,11000 € | 555,11 € |
| 10 | 489,63900 € | 4.896,39 € |
| Unit Price without VAT: | 555,11000 € |
|---|---|
| Unit Price with VAT: | 660,58090 € |






