


1126 8"X10" | |
|---|---|
DigiKey Part Number | 3M1126E-ND |
Manufacturer | |
Manufacturer Product Number | 1126 8"X10" |
Description | RF EMI SHIELDING SHEET 10" X 8" |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet 1126 Copper Foil Conductive, Single Sided 8.000" (203.20mm) X 10.000" (254.00mm) X 0.004" (0.09mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Shielding Sheet | |
Shape | - | |
Length | 10.000" (254.00mm) | |
Width | 8.000" (203.20mm) | |
Thickness - Overall | 0.004" (0.09mm) | |
Operating Temperature | -40°C ~ 130°C | |
Adhesive | Conductive, Single Sided | |
Material | Copper Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) |

