Image for 1120 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1120

DigiKey Part Number
11203M-ND
Manufacturer
Manufacturer Product Number
1120
Description
TAPE ALUM FOIL SILVER 23"X36YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF EMI 1120 Acrylic, Conductive 23.000" (584.20mm) X 108.000' (32.90m) X
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Width
23.000" (584.20mm)
Manufacturer
3M
Adhesive
Acrylic, Conductive
Series
Shelf Life
60 Months
Packaging
Bulk
Shelf Life Start
Date of Manufacture
Part Status
Active
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
108.000' (32.90m)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.123,79000 €1.123,79 €
Manufacturers Standard Package
Unit Price without VAT:1.123,79000 €
Unit Price with VAT:1.337,31010 €