

110H | |
|---|---|
DigiKey Part Number | 19-110H-ND |
Manufacturer | |
Manufacturer Product Number | 110H |
Description | TAPE DOUBLE SIDED WHT 1/2"X2.2YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Sided Foam Tape Acrylic Adhesive White 0.50" (12.70mm) 1/2" X 6.5' (1.98m) 2.2 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Sided Foam | |
Adhesive | Acrylic | |
Backing, Carrier | Foam | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 6.5' (1.98m) 2.2 yds | |
Color | White | |
Usage | Mounting | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 3,23833 € | 77,72 € |
| Unit Price without VAT: | 3,23833 € |
|---|---|
| Unit Price with VAT: | 3,85361 € |

