Terminal Butt Splice, Inline, Individual Openings Connector Crimp 300MCM (kcmil) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11010

DigiKey Part Number
110103M-ND
Manufacturer
Manufacturer Product Number
11010
Description
CONN SPLICE 300 MCM CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 300MCM (kcmil) White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Wire Entries
2
Manufacturer
3M
Termination
Crimp
Series
Wire Gauge
300MCM (kcmil)
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Features
Copper Wire Only
Terminal Type
Butt Splice, Inline, Individual Openings
Color
White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,91000 €27,91 €
1223,41750 €281,01 €
2722,11481 €597,10 €
5121,14490 €1.078,39 €
10220,13657 €2.053,93 €
25218,89302 €4.761,04 €
Unit Price without VAT:27,91000 €
Unit Price with VAT:33,21290 €