
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 2/0 AWG | |
Insulation | Non-Insulated | |
Features | Copper Wire Only | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,40100 € | 144,01 € |
| Unit Price without VAT: | 14,40100 € |
|---|---|
| Unit Price with VAT: | 17,13719 € |


