
1100-UNPRINTED-2X100FT | |
|---|---|
DigiKey Part Number | 3M158284-ND |
Manufacturer | |
Manufacturer Product Number | 1100-UNPRINTED-2X100FT |
Description | TAPE LABEL PROTECTION 2"X33.3YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Label Protection Tape Rubber Adhesive 2.00" (50.80mm) X 100' (30.5m) 33.3 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Label Protection | |
Adhesive | Rubber | |
Backing, Carrier | Vinyl | |
Thickness | 0.0100" (10.0 mils, 0.254mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 2.00" (50.80mm) | |
Length | 100' (30.5m) 33.3 yds | |
Color | - | |
Usage | - | |
Temperature Range | 10°F ~ 120°F (-12°C ~ 49°C) | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 14,71875 € | 353,25 € |
| Unit Price without VAT: | 14,71875 € |
|---|---|
| Unit Price with VAT: | 17,51531 € |

