MFR Recommended

110-LONGDC | |
|---|---|
DigiKey Part Number | 110-LONGDC-ND |
Manufacturer | |
Manufacturer Product Number | 110-LONGDC |
Description | TAPE DOUBLE SIDED FOAM 3/4"X10YD |
Customer Reference | |
Detailed Description | Double Sided Foam Tape Acrylic Adhesive 0.75" (19.05mm) 3/4" X 30' (9.1m) 10 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Tape Type | Double Sided Foam | |
Adhesive | Acrylic | |
Backing, Carrier | Foam | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 30' (9.1m) 10 yds | |
Color | - | |
Usage | Mounting | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |


