Image for 110-024-000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110-024-000

DigiKey Part Number
110-024-000-ND
Manufacturer
Manufacturer Product Number
110-024-000
Description
CONN IC DIP SOCKET 24POS GOLD
Customer Reference
Detailed Description
24 (2 x 12) Pos DIP, 0.4" (10.16mm) Row Spacing Socket Gold Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Open Frame
Manufacturer
3M
Termination
Solder
Series
Pitch - Post
0.100" (2.54mm)
Packaging
Bulk
Contact Finish - Post
Gold
Part Status
Obsolete
Contact Finish Thickness - Post
Flash
Type
DIP, 0.4" (10.16mm) Row Spacing
Contact Material - Post
Brass
Number of Positions or Pins (Grid)
24 (2 x 12)
Housing Material
Polyphenylene Sulfide (PPS), Glass Filled
Pitch - Mating
0.100" (2.54mm)
Operating Temperature
-65°C ~ 125°C
Contact Finish - Mating
Gold
Termination Post Length
0.126" (3.20mm)
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Material Flammability Rating
UL94 V-0
Contact Material - Mating
Beryllium Copper
Current Rating (Amps)
1 A
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.