Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Termination Crimp |
Packaging Bulk | Wire Gauge 18-22 AWG |
Part Status Active | Insulation Insulated |
Terminal Type Circular | Color Blue |
Stud/Tab Size 8 Stud | Contact Material Copper, ETP |
Thickness 0.030" (0.76mm) | Contact Finish Tin |
Width - Outer Edges 0.330" (8.38mm) | Insulation Diameter 0.145" (3.68mm) |
Length - Overall 0.900" (22.86mm) | Material - Insulation Vinyl |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 94726 | 3M | 1.400 | 94726-01-ND | 0,47000 € | Parametric Equivalent |
| L-11-8-NB | 3M | 0 | L-11-8-NB-ND | 0,21588 € | Parametric Equivalent |
| L-11-8-P | 3M | 0 | L-11-8-P-ND | 0,14674 € | Parametric Equivalent |
| MNG18-8R/LK | 3M | 0 | MNG18-8R/LK-ND | 0,50298 € | Parametric Equivalent |
| MNG18-8R/LX-BOTTLE | 3M | 0 | 3M161859-ND | 126,95000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17799 € | 177,99 € |
| Unit Price without VAT: | 0,17799 € |
|---|---|
| Unit Price with VAT: | 0,21181 € |














