
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Multi-Stud | |
Stud/Tab Size | 2, 4, 6 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.280" (7.11mm) | |
Length - Overall | 0.930" (23.62mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Material | Copper, ETP | |
Contact Finish | Tin | |
Insulation Diameter | 0.145" (3.68mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,29600 € | 2,96 € |
| 25 | 0,27720 € | 6,93 € |
| 50 | 0,26380 € | 13,19 € |
| 100 | 0,25130 € | 25,13 € |
| 250 | 0,23552 € | 58,88 € |
| 500 | 0,22428 € | 112,14 € |
| 1.000 | 0,21355 € | 213,55 € |
| 3.000 | 0,19761 € | 592,83 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

