Image for 109 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

109

DigiKey Part Number
109-ND
Manufacturer
Manufacturer Product Number
109
Description
TAPE DBL SIDED TRAN 3/4"X4YDS
Customer Reference
Detailed Description
Double Sided Film Tape Adhesive Transparent 0.75" (19.05mm) 3/4" X 12' (3.7m) 4 yds
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Discontinued at DigiKey
Tape Type
Double Sided Film
Adhesive
-
Backing, Carrier
-
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.75" (19.05mm) 3/4"
Length
12' (3.7m) 4 yds
Color
Transparent
Usage
General Purpose
Temperature Range
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.