Filament Tape Acrylic Adhesive 8.00" (203.20mm) X 180' (55.0m) 60 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1076 8"X60YD

DigiKey Part Number
19-10768"X60YD-ND
Manufacturer
Manufacturer Product Number
1076 8"X60YD
Description
TAPE FILAMENT 8"X60YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Filament Tape Acrylic Adhesive 8.00" (203.20mm) X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0100" (10.0 mils, 0.254mm)
Manufacturer
3M
Width
8.00" (203.20mm)
Series
Length
180' (55.0m) 60 yds
Packaging
Bulk
Usage
Electrically Insulating
Part Status
Active
Temperature Range
-40°F ~ 220°F (-40°C ~ 105°C)
Tape Type
Filament
Shelf Life Start
Date of Manufacture
Adhesive
Acrylic
Shelf Life
60 Months
Backing, Carrier
Paper
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4243,48250 €973,93 €
Manufacturers Standard Package
Unit Price without VAT:243,48250 €
Unit Price with VAT:289,74418 €