
1046 3/8"X60YD | |
|---|---|
DigiKey Part Number | 19-10463/8"X60YD-ND |
Manufacturer | |
Manufacturer Product Number | 1046 3/8"X60YD |
Description | TAPE FILAMENT WHITE 3/8"X60YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Filament Tape Rubber Thermosetting Adhesive White 0.38" (9.65mm) 3/8" X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Category | Width 0.38" (9.65mm) 3/8" |
Manufacturer 3M | Length 180' (55.0m) 60 yds |
Series | Color White |
Packaging Bulk | Usage Electrically Insulating |
Part Status Active | Temperature Range 32°F ~ 266°F (0°C ~ 130°C) |
Tape Type Filament | Shelf Life Start Date of Manufacture |
Adhesive Rubber Thermosetting | Shelf Life 60 Months |
Backing, Carrier Polyester Film | Base Product Number |
Thickness 0.0070" (7.0 mils, 0.178mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 12,44542 € | 1.194,76 € |
| Unit Price without VAT: | 12,44542 € |
|---|---|
| Unit Price with VAT: | 14,81005 € |

