
Category | Shielding Shielded |
Manufacturer 3M | Primary Material Metal |
Series | Material Zinc Alloy |
Packaging Box | Plating Nickel |
Part Status Active | Hardware Assembly Hardware, Cable Clamp |
Accessory Type Two Piece Backshell | Features Latch Lock |
Number of Positions 100 | Color Silver |
Cable Type Round | Base Product Number |
Cable Exit 60° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,41490 € | 1.341,49 € |
| Unit Price without VAT: | 13,41490 € |
|---|---|
| Unit Price with VAT: | 15,96373 € |

