


10380-3280-000-0 | |
|---|---|
DigiKey Part Number | 3M156907-ND |
Manufacturer | |
Manufacturer Product Number | 10380-3280-000-0 |
Description | CONN BACKSHELL 80POS 180DEG SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Two Piece Backshell and Cover Connector Beige 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 10380-3280-000-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Two Piece Backshell and Cover | |
Number of Positions | 80 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal Shell, Steel/Plastic Cover | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Latch Lock | |
Color | Beige | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,44000 € | 11,44 € |
| 10 | 9,71900 € | 97,19 € |
| 25 | 9,11040 € | 227,76 € |
| 50 | 8,67560 € | 433,78 € |
| 100 | 8,26150 € | 826,15 € |
| 250 | 7,74464 € | 1.936,16 € |
| 500 | 7,37532 € | 3.687,66 € |
| 1.000 | 7,02378 € | 7.023,78 € |
| Unit Price without VAT: | 11,44000 € |
|---|---|
| Unit Price with VAT: | 13,61360 € |





