
10380-12R1-00 | |
|---|---|
DigiKey Part Number | 3M156148-ND |
Manufacturer | |
Manufacturer Product Number | 10380-12R1-00 |
Description | CONN BACKSHELL 80POS 180DEG SHLD |
Customer Reference | |
Detailed Description | 80 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 10380-12R1-00 Models |
Category | Shielding Shielded |
Manufacturer 3M | Primary Material Metal |
Series | Material Metal, Zinc |
Packaging Box | Plating Nickel |
Part Status Discontinued at DigiKey | Hardware Assembly Hardware, Gasket |
Accessory Type Two Piece Backshell | Features Mating Screws 4-40 |
Number of Positions 80 | Color Silver |
Cable Type Flat | Base Product Number |
Cable Exit 180° |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DX-80-CV1 | Hirose Electric Co Ltd | 8 | H123271-ND | 16,41000 € | Similar |


