68 Position Two Piece Backshell and Cover Connector Black 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10368-32J0-006

DigiKey Part Number
10368-32J0-006-ND
Manufacturer
Manufacturer Product Number
10368-32J0-006
Description
CONN BACKSHELL 68POS 180DEG SHLD
Customer Reference
Detailed Description
68 Position Two Piece Backshell and Cover Connector Black 180° Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
180°
Manufacturer
3M
Shielding
Shielded
Series
Primary Material
Metal
Packaging
Box
Material
Metal Shell, Steel/Plastic Cover
Part Status
Obsolete
Hardware
Assembly Hardware, Cable Clamp
Accessory Type
Two Piece Backshell and Cover
Features
Mating Screws 4-40
Number of Positions
68
Color
Black
Cable Type
Round
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.