10336-A500-00 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


3M
In Stock: 193
Unit Price: 14,69000 €
Datasheet
36 Position Two Piece Backshell Connector Silver 60° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10336-A500-00

DigiKey Part Number
3M1760-ND
Manufacturer
Manufacturer Product Number
10336-A500-00
Description
CONN BACKSHELL 36POS 60DEG SHLD
Customer Reference
Detailed Description
36 Position Two Piece Backshell Connector Silver 60° Shielded
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Manufacturer
3M
Primary Material
Metal
Series
Material
Metal, Zinc Alloy
Packaging
Tray
Plating
Nickel
Part Status
Obsolete
Hardware
Assembly Hardware, Cable Clamp
Accessory Type
Two Piece Backshell
Features
Latch Lock
Number of Positions
36
Color
Silver
Cable Type
Round
Base Product Number
Cable Exit
60°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10336-C500-003M1933M10690-ND14,69000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes