10326-A200-00 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 79
Unit Price: 11,98000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 242
Unit Price: 13,36000 €
Datasheet
26 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10326-A200-00

DigiKey Part Number
3M1752-ND
Manufacturer
Manufacturer Product Number
10326-A200-00
Description
CONN BACKSHELL 26POS 180DEG SHLD
Customer Reference
Detailed Description
26 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Tray
Part Status
Obsolete
Accessory Type
Two Piece Backshell
Number of Positions
26
Compatible Shell Size
-
Compatible D-Sub Size
-
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Metal, Zinc Alloy
Plating
Nickel
Hardware
Assembly Hardware, Cable Clamp
Features
Latch Lock
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes