
10326-3210-003 | |
|---|---|
DigiKey Part Number | 10326-3210-003-ND |
Manufacturer | |
Manufacturer Product Number | 10326-3210-003 |
Description | CONN BACKSHELL 26POS 180DEG SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position Two Piece Backshell and Cover Connector Gray, Medium 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 10326-3210-003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Two Piece Backshell and Cover | |
Number of Positions | 26 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal Shell, Steel/Plastic Cover | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Latch Lock | |
Color | Gray, Medium | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,43970 € | 543,97 € |
| Unit Price without VAT: | 5,43970 € |
|---|---|
| Unit Price with VAT: | 6,47324 € |



