Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10268-R20CS

DigiKey Part Number
10268-R20CS-ND
Manufacturer
Manufacturer Product Number
10268-R20CS
Description
CONN RCPT 68POS PCB PRESS-FIT
Customer Reference
Detailed Description
68 Position Receptacle Connector Panel Mount, Through Hole Press-Fit
Datasheet
 Datasheet
EDA/CAD Models
10268-R20CS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
3M
Mounting Type
Panel Mount, Through Hole
Series
Termination
Press-Fit
Packaging
Box
Flange Feature
Housing/Shell (M2.6)
Part Status
Discontinued at DigiKey
Features
Shielded
Connector Style
Outer Shroud Contacts
Contact Finish
Gold
Connector Type
Receptacle
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
68
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.