10268-6202VC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 115
Unit Price: 12,07000 €
Datasheet
Image for 10268-6202VC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10268-6202VC

DigiKey Part Number
10268-6202VC-ND
Manufacturer
Manufacturer Product Number
10268-6202VC
Description
CONN RCPT 68POS PCB SOLDER
Customer Reference
Detailed Description
68 Position Receptacle Connector Panel Mount, Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Obsolete
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
68
Number of Rows
2
Mounting Type
Panel Mount, Through Hole
Termination
Solder
Flange Feature
Housing/Shell (M2.6)
Type
-
Features
Shielded
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes