Image for 10250-L219VE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10250-L219VE

DigiKey Part Number
10250-L219VE-ND
Manufacturer
Manufacturer Product Number
10250-L219VE
Description
CONN RCPT 50POS MINI-D
Customer Reference
Detailed Description
50 Position Receptacle Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Style
Outer Shroud Contacts
Manufacturer
3M
Connector Type
Receptacle
Series
Number of Positions
50
Packaging
Box
Number of Rows
2
Part Status
Obsolete
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.