

10240-55G3PL | |
|---|---|
DigiKey Part Number | 10240-55G3PL-ND |
Manufacturer | |
Manufacturer Product Number | 10240-55G3PL |
Description | MINI D RIBBON 40 CONTACT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 10240-55G3PL Models |
Category | Number of Rows 2 |
Manufacturer 3M | Mounting Type Panel Mount, Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Flange Feature Housing/Shell (M2.5); Latchblocks |
Part Status Active | Features Board Lock, Shielded |
Connector Style Outer Shroud Contacts | Contact Finish Gold |
Connector Type Receptacle | Contact Finish Thickness 7.87µin (0.200µm) |
Number of Positions 40 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 4,75073 € | 1.425,22 € |
| Unit Price without VAT: | 4,75073 € |
|---|---|
| Unit Price with VAT: | 5,65337 € |

