

10240-0210EC | |
|---|---|
DigiKey Part Number | MRB40A-ND |
Manufacturer | |
Manufacturer Product Number | 10240-0210EC |
Description | CONN RCPT 40POS STR IDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector Free Hanging (In-Line) IDC |
Datasheet | Datasheet |
EDA/CAD Models | 10240-0210EC Models |
Category | Number of Rows 2 |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Termination IDC |
Packaging Tray | Flange Feature Housing/Shell (M2.6) |
Part Status Active | Features Shielded |
Connector Style Outer Shroud Contacts | Contact Finish Gold |
Connector Type Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 40 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,96000 € | 13,96 € |
| 10 | 11,86500 € | 118,65 € |
| 25 | 11,12120 € | 278,03 € |
| 50 | 10,59040 € | 529,52 € |
| 100 | 10,08510 € | 1.008,51 € |
| 300 | 9,33347 € | 2.800,04 € |
| 500 | 9,00344 € | 4.501,72 € |
| Unit Price without VAT: | 13,96000 € |
|---|---|
| Unit Price with VAT: | 16,61240 € |



