Image for 10236-6202VC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10236-6202VC

DigiKey Part Number
10236-6202VC-ND
Manufacturer
Manufacturer Product Number
10236-6202VC
Description
CONN RCPT 36POS PCB SOLDER
Customer Reference
Detailed Description
36 Position Receptacle Connector Panel Mount, Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
3M
Mounting Type
Panel Mount, Through Hole
Series
Termination
Solder
Packaging
Box
Flange Feature
Housing/Shell (M2.6)
Part Status
Obsolete
Features
Shielded
Connector Style
Outer Shroud Contacts
Contact Finish
Gold
Connector Type
Receptacle
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
36
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.