

10236-6202PC | |
|---|---|
DigiKey Part Number | 10236-6202PC-ND |
Manufacturer | |
Manufacturer Product Number | 10236-6202PC |
Description | CONN RCPT 36POS PCB SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 36 Position Receptacle Connector Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 10236-6202PC Models |
Category | Number of Rows 2 |
Manufacturer 3M | Mounting Type Panel Mount, Through Hole |
Series | Termination Solder |
Packaging Box | Flange Feature Housing/Shell (M2.6) |
Part Status Active | Features Shielded |
Connector Style Outer Shroud Contacts | Contact Finish Gold |
Connector Type Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 36 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,19080 € | 819,08 € |
| Unit Price without VAT: | 8,19080 € |
|---|---|
| Unit Price with VAT: | 9,74705 € |

