10226-55G3VC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


3M
In Stock: 2.103
Unit Price: 5,73000 €
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 75
Unit Price: 4,67000 €
Datasheet
3M Industrial Camera Cable Assemblies
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10226-55G3VC

DigiKey Part Number
3M1714-ND
Manufacturer
Manufacturer Product Number
10226-55G3VC
Description
CONN RCPT 26POS R/A SOLDER
Customer Reference
Detailed Description
26 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
3M
Mounting Type
Panel Mount, Through Hole, Right Angle
Series
Termination
Solder
Packaging
Bulk
Flange Feature
Housing/Shell (M2.6)
Part Status
Obsolete
Features
Board Lock, Shielded
Connector Style
Outer Shroud Contacts
Contact Finish
Gold
Connector Type
Receptacle
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
26
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10226-55G3PC3M2.1033M1818-ND5,73000 €Direct
DX10G1M-26SE(50)Hirose Electric Co Ltd75H11336-ND4,67000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes