Similar


10226-55F3PC | |
|---|---|
DigiKey Part Number | 10226-55F3PC-ND |
Manufacturer | |
Manufacturer Product Number | 10226-55F3PC |
Description | CONN RCPT 26POS R/A SOLDER |
Customer Reference | |
Detailed Description | 26 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 10226-55F3PC Models |
Category | Number of Rows 2 |
Manufacturer 3M | Mounting Type Panel Mount, Through Hole, Right Angle |
Series | Termination Solder |
Packaging Box | Flange Feature Latchblocks |
Part Status Obsolete | Features Board Lock, Shielded |
Connector Style Outer Shroud Contacts | Contact Finish Gold |
Connector Type Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 26 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5178238-4 | TE Connectivity AMP Connectors | 1.182 | A116945-ND | 10,27000 € | Similar |
| DX10G1M-26SE(50) | Hirose Electric Co Ltd | 75 | H11336-ND | 4,67000 € | Similar |





