10226-1210VE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


3M
In Stock: 732
Unit Price: 10,88000 €
Datasheet
26 Position Receptacle Connector Surface Mount, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Receptacle Connector Surface Mount, Right Angle Solder
3M Industrial Camera Cable Assemblies

10226-1210VE

DigiKey Part Number
3M1731-ND
Manufacturer
Manufacturer Product Number
10226-1210VE
Description
CONN RCPT 26POS R/A SOLDER
Customer Reference
Detailed Description
26 Position Receptacle Connector Surface Mount, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
3M
Mounting Type
Surface Mount, Right Angle
Series
Termination
Solder
Packaging
Bulk
Flange Feature
Housing/Shell (M2.6)
Part Status
Obsolete
Features
Board Guide, Shielded
Connector Style
Outer Shroud Contacts
Contact Finish
Gold
Connector Type
Receptacle
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
26
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10226-1210PE3M7323M1817-ND10,88000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes