



10220-6212PL | |
|---|---|
DigiKey Part Number | 3M155819-ND |
Manufacturer | |
Manufacturer Product Number | 10220-6212PL |
Description | CONN RCPT 20POS VERT SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 10220-6212PL Models |
Category | Number of Rows 2 |
Manufacturer 3M | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Flange Feature Housing/Shell (M2.6) |
Part Status Active | Features Board Guide, Shielded |
Connector Style Outer Shroud Contacts | Contact Finish Gold |
Connector Type Receptacle | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Positions 20 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,69000 € | 6,69 € |
| 10 | 5,68400 € | 56,84 € |
| 25 | 5,32800 € | 133,20 € |
| 50 | 5,07340 € | 253,67 € |
| 100 | 4,83130 € | 483,13 € |
| 300 | 4,47097 € | 1.341,29 € |
| 500 | 4,31280 € | 2.156,40 € |
| 1.000 | 4,10715 € | 4.107,15 € |
| Unit Price without VAT: | 6,69000 € |
|---|---|
| Unit Price with VAT: | 7,96110 € |





