10220-2200VE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 644
Unit Price: 10,09000 €
Datasheet
Image for 10220-2200VE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10220-2200VE

DigiKey Part Number
10220-2200VE-ND
Manufacturer
Manufacturer Product Number
10220-2200VE
Description
CONN RCPT 20POS SMD SOLDER
Customer Reference
Detailed Description
20 Position Receptacle Connector Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Obsolete
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
20
Number of Rows
2
Mounting Type
Surface Mount
Termination
Solder
Flange Feature
Housing/Shell (M2.6)
Type
-
Features
Board Guide, Shielded
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes