
10150-7242PC | |
|---|---|
DigiKey Part Number | 10150-7242PC-ND |
Manufacturer | |
Manufacturer Product Number | 10150-7242PC |
Description | CONN PLUG 50POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Plug Connector Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer 3M | Mounting Type Panel Mount, Through Hole, Right Angle |
Series | Termination Solder |
Packaging Box | Flange Feature Housing/Shell (4-40) |
Part Status Active | Features Board Lock, Shielded |
Connector Style Center Strip Contacts | Contact Finish Gold |
Connector Type Plug | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 50 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 787170-5 | TE Connectivity AMP Connectors | 0 | A23727-ND | 7,68613 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,71030 € | 1.371,03 € |
| Unit Price without VAT: | 13,71030 € |
|---|---|
| Unit Price with VAT: | 16,31526 € |


