Image for 10150-4CZ3PL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10150-4CZ3PL

DigiKey Part Number
10150-4CZ3PL-ND
Manufacturer
Manufacturer Product Number
10150-4CZ3PL
Description
CONN PLUG 50POS VERT SOLDER
Customer Reference
Detailed Description
50 Position Plug Connector Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
50
Manufacturer
3M
Number of Rows
2
Series
Mounting Type
Through Hole
Packaging
Tray
Termination
Solder
Part Status
Obsolete
Contact Finish
Gold
Connector Style
Center Strip Contacts
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Plug
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.