
10144NA4PK | |
|---|---|
DigiKey Part Number | 19-10144NA4PK-ND |
Manufacturer | |
Manufacturer Product Number | 10144NA4PK |
Description | 3M BETWEEN COATS FINISHING PADS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pad Aluminum Oxide Fine 3.75" (95.25mm) X 6.00" (152.40mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Pad | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Fine | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Gray | |
Width | 3.75" (95.25mm) | |
Length | 6.00" (152.40mm) | |
Diameter | - | |
Applications | Finishing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 3,74000 € | 22,44 € |
| Unit Price without VAT: | 3,74000 € |
|---|---|
| Unit Price with VAT: | 4,45060 € |

