10140-3000VE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


3M
In Stock: 60
Unit Price: 10,98000 €
Datasheet
Image for 10140-3000VE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10140-3000VE

DigiKey Part Number
3M1705-ND
Manufacturer
Manufacturer Product Number
10140-3000VE
Description
CONN PLUG 40POS STR SLDR CUP
Customer Reference
Detailed Description
40 Position Plug Connector Free Hanging (In-Line) Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Center Strip Contacts
Connector Type
Plug
Number of Positions
40
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Termination
Solder Cup
Flange Feature
-
Type
-
Features
Shielded
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes