
10126-900APC | |
|---|---|
DigiKey Part Number | 19-10126-900APC-ND |
Manufacturer | |
Manufacturer Product Number | 10126-900APC |
Description | MINI D RIBBON (MDR) CONNECTORS 1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26 Position Plug Connector Board Edge, Straddle Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Mounting Type | Board Edge, Straddle Mount | |
Termination | Solder | |
Flange Feature | - | |
Type | - | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,04970 € | 504,97 € |
| Unit Price without VAT: | 5,04970 € |
|---|---|
| Unit Price with VAT: | 6,00914 € |

