
10120NA | |
|---|---|
DigiKey Part Number | 19-10120NA-ND |
Manufacturer | |
Manufacturer Product Number | 10120NA |
Description | 3M SYNTHETIC STEEL WOOL PADS CAN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pad Extra Fine X Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Pad | |
Abrasive Material | - | |
Abrasive Grade | Extra Fine | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Brown | |
Width | - | |
Length | - | |
Diameter | - | |
Applications | Cleaning, Finishing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 3,08444 € | 55,52 € |
| Unit Price without VAT: | 3,08444 € |
|---|---|
| Unit Price with VAT: | 3,67048 € |

