
10111NA4PK | |
|---|---|
DigiKey Part Number | 19-10111NA4PK-ND |
Manufacturer | |
Manufacturer Product Number | 10111NA4PK |
Description | 3M BETWEEN COATS FINISHING PADS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pad Coarse 3.38" (85.73mm) X 5.00" (127.00mm) Dia |
Category | Abrasive Grade Coarse |
Manufacturer 3M | Color Blue |
Packaging Bulk | Width 3.38" (85.73mm) |
Part Status Active | Length 5.00" (127.00mm) |
Type Pad | Applications Stripping |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 3,97500 € | 15,90 € |
| Unit Price without VAT: | 3,97500 € |
|---|---|
| Unit Price with VAT: | 4,73025 € |

