10019 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: 42,97000 €
Datasheet
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 750MCM (kcmil) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10019

DigiKey Part Number
10019-ND
Manufacturer
Manufacturer Product Number
10019
Description
CONN SPLICE 750 MCM CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 750MCM (kcmil) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Wire Entries
2
Manufacturer
3M
Termination
Crimp
Series
Wire Gauge
750MCM (kcmil)
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Features
Copper Wire Only
Terminal Type
Butt Splice, Inline, Individual Openings
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SCS750-6Panduit Corp0298-15845-ND42,97000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
369,46000 €208,38 €
Manufacturers Standard Package
Unit Price without VAT:69,46000 €
Unit Price with VAT:82,65740 €