
Category | Features Flame Retardant |
Manufacturer 3M | For Use With/Related Products Fire Barriers |
Series | Shelf Life Start Date of Packaging |
Packaging Box | Shelf Life 18 Months |
Part Status Active | Storage/Refrigeration Temperature 40°F ~ 90°F (4°C ~ 32°C) |
Type Silicone | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 31,94417 € | 383,33 € |
| Unit Price without VAT: | 31,94417 € |
|---|---|
| Unit Price with VAT: | 38,01356 € |

