Terminal Butt Splice, Inline, Individual Openings Connector Crimp 3/0 AWG Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10007

DigiKey Part Number
10007-ND
Manufacturer
Manufacturer Product Number
10007
Description
CONN SPLICE 3/0 AWG CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 3/0 AWG Orange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Wire Entries
2
Manufacturer
3M
Termination
Crimp
Series
Wire Gauge
3/0 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Features
Copper Wire Only
Terminal Type
Butt Splice, Inline, Individual Openings
Color
Orange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,54000 €16,54 €
1014,05600 €140,56 €
3013,00667 €390,20 €
5012,54620 €627,31 €
10011,94770 €1.194,77 €
25011,20024 €2.800,06 €
50010,66636 €5.333,18 €
Manufacturers Standard Package
Unit Price without VAT:16,54000 €
Unit Price with VAT:19,68260 €