
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Insulation | Non-Insulated | |
Features | Copper Wire Only | |
Color | Pink |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,04000 € | 14,04 € |
| 10 | 11,93800 € | 119,38 € |
| 30 | 11,04767 € | 331,43 € |
| 50 | 10,65620 € | 532,81 € |
| 100 | 10,14790 € | 1.014,79 € |
| 250 | 9,51304 € | 2.378,26 € |
| 500 | 9,05948 € | 4.529,74 € |
| Unit Price without VAT: | 14,04000 € |
|---|---|
| Unit Price with VAT: | 16,70760 € |

