Terminal Butt Splice, Inline, Individual Openings Connector Crimp 1 AWG Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10004

DigiKey Part Number
100043M-ND
Manufacturer
Manufacturer Product Number
10004
Description
CONN SPLICE 1 AWG CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 1 AWG Green
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Wire Entries
2
Manufacturer
3M
Termination
Crimp
Series
Wire Gauge
1 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Features
Copper Wire Only
Terminal Type
Butt Splice, Inline, Individual Openings
Color
Green
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SCS1-EPanduit Corp10298-15837-ND9,37000 €Similar
In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,84000 €13,84 €
1011,76800 €117,68 €
3010,88967 €326,69 €
5010,50420 €525,21 €
10010,00310 €1.000,31 €
2509,37724 €2.344,31 €
5008,93014 €4.465,07 €
Manufacturers Standard Package
Unit Price without VAT:13,84000 €
Unit Price with VAT:16,46960 €