Terminal Butt Splice, Inline, Individual Openings Connector Crimp 2 AWG Brown
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10003

DigiKey Part Number
100033M-ND
Manufacturer
Manufacturer Product Number
10003
Description
CONN SPLICE 2 AWG CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 2 AWG Brown
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Wire Entries
2
Manufacturer
3M
Termination
Crimp
Series
Wire Gauge
2 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Features
Copper Wire Only
Terminal Type
Butt Splice, Inline, Individual Openings
Color
Brown
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,19000 €13,19 €
1011,20800 €112,08 €
2510,50560 €262,64 €
5010,00440 €500,22 €
1009,52700 €952,70 €
2508,93104 €2.232,76 €
5008,50524 €4.252,62 €
1.0008,09979 €8.099,79 €
Manufacturers Standard Package
Unit Price without VAT:13,19000 €
Unit Price with VAT:15,69610 €