
1000-20 | |
|---|---|
DigiKey Part Number | 19-1000-20-ND |
Manufacturer | |
Manufacturer Product Number | 1000-20 |
Description | SCOTCH-BRITEDIAMOND FLOOR BRUSH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Floor Brush |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Floor Brush | |
Color | Gray | |
Material | - | |
Height | - | |
Length (Inches) | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.099,52000 € | 1.099,52 € |
| Unit Price without VAT: | 1.099,52000 € |
|---|---|
| Unit Price with VAT: | 1.308,42880 € |

