Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Features Closed Frame, Seal Tape |
Manufacturer 3M | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Bulk | Contact Finish - Post Gold |
Part Status Obsolete | Contact Finish Thickness - Post Flash |
Type DIP, 0.6" (15.24mm) Row Spacing | Contact Material - Post Brass |
Number of Positions or Pins (Grid) 40 (2 x 20) | Housing Material Polyphenylene Sulfide (PPS), Glass Filled |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -65°C ~ 125°C |
Contact Finish - Mating Gold | Termination Post Length 0.126" (3.20mm) |
Contact Finish Thickness - Mating 8.00µin (0.203µm) | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Beryllium Copper | Current Rating (Amps) 1 A |
Mounting Type Through Hole | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 110-13-640-41-001000 | Mill-Max Manufacturing Corp. | 243 | ED56406-ND | 9,60000 € | Similar |
| 110-13-640-41-801000 | Mill-Max Manufacturing Corp. | 5 | ED2116-ND | 17,87000 € | Similar |
| 110-41-640-41-001000 | Mill-Max Manufacturing Corp. | 406 | ED90522-ND | 4,27000 € | Similar |
| 110-43-640-41-001000 | Mill-Max Manufacturing Corp. | 461 | ED90044-ND | 5,85000 € | Similar |
| 110-43-640-41-605000 | Mill-Max Manufacturing Corp. | 0 | 110-43-640-41-605000-ND | 15,57440 € | Similar |







