Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Features Open Frame |
Manufacturer 3M | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Bulk | Contact Finish - Post Gold |
Part Status Obsolete | Contact Finish Thickness - Post Flash |
Type DIP, 0.4" (10.16mm) Row Spacing | Contact Material - Post Brass |
Number of Positions or Pins (Grid) 22 (2 x 11) | Housing Material Polyphenylene Sulfide (PPS), Glass Filled |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -65°C ~ 125°C |
Contact Finish - Mating Gold | Termination Post Length 0.126" (3.20mm) |
Contact Finish Thickness - Mating 8.00µin (0.203µm) | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Beryllium Copper | Current Rating (Amps) 1 A |
Mounting Type Through Hole | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 101-93-422-41-560000 | Mill-Max Manufacturing Corp. | 486 | 10193-42241560000-ND | 13,57000 € | Similar |
| 110-13-422-41-001000 | Mill-Max Manufacturing Corp. | 0 | 11013-42241001000-ND | 13,13204 € | Similar |
| 110-43-422-41-001000 | Mill-Max Manufacturing Corp. | 254 | ED90039-ND | 3,00000 € | Similar |
| 110-83-422-41-001101 | Preci-Dip | 0 | 110-83-422-41-001101-ND | 1,83052 € | Similar |
| 110-93-422-41-001000 | Mill-Max Manufacturing Corp. | 128 | ED3422-ND | 3,00000 € | Similar |








